
NJW4105DL5-33A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4105DL5-33A-TE1TR-ND - Tape & Reel (TR) 2129-NJW4105DL5-33A-TE1CT-ND - Cut Tape (CT) 2129-NJW4105DL5-33A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4105DL5-33A-TE1 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.7.23200 | kr.72.32 |
| 25 | kr.6.56640 | kr.164.16 |
| 100 | kr.5.83420 | kr.583.42 |
| 250 | kr.5.48480 | kr.1,371.20 |
| 500 | kr.5.27412 | kr.2,637.06 |
| 1.000 | kr.5.10067 | kr.5,100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.88640 | kr.14,659.20 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

