Amplifier IC 1-Channel (Mono) Class D 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJU8752V-TE1

DigiKey Part Number
2129-NJU8752V-TE1TR-ND - Tape & Reel (TR)
2129-NJU8752V-TE1CT-ND - Cut Tape (CT)
2129-NJU8752V-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU8752V-TE1
Description
IC AMP CLASS D MONO 14SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mute, Short-Circuit Protection, Standby
Manufacturer
Nisshinbo Micro Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
14-SSOP
Type
Class D
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.05959kr.28,119.18
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500