


NJU77554V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77554V-TE1TR-ND - Tape & Reel (TR) 2129-NJU77554V-TE1CT-ND - Cut Tape (CT) 2129-NJU77554V-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77554V-TE1 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NJU77554V-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.24300 | kr.202.43 |
| 25 | kr.18.62160 | kr.465.54 |
| 100 | kr.16.83580 | kr.1,683.58 |
| 250 | kr.15.98488 | kr.3,996.22 |
| 500 | kr.15.47200 | kr.7,736.00 |
| 1.000 | kr.15.04979 | kr.15,049.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.00000 | kr.8,000.00 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

