
NJU77552G-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJU77552G-TE2TR-ND - Tape & Reel (TR) 2129-NJU77552G-TE2CT-ND - Cut Tape (CT) 2129-NJU77552G-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77552G-TE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | NJU77552G-TE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 10 | kr.11.14900 | kr.111.49 |
| 25 | kr.10.17840 | kr.254.46 |
| 100 | kr.9.11230 | kr.911.23 |
| 250 | kr.8.60340 | kr.2,150.85 |
| 500 | kr.8.29670 | kr.4,148.35 |
| 1.000 | kr.8.04422 | kr.8,044.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.77779 | kr.19,444.48 |
| 5.000 | kr.7.61716 | kr.38,085.80 |
| 7.500 | kr.7.53674 | kr.56,525.55 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |

