
NJU77551F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77551F-TE1TR-ND - Tape & Reel (TR) 2129-NJU77551F-TE1CT-ND - Cut Tape (CT) 2129-NJU77551F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77551F-TE1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
EDA/CAD Models | NJU77551F-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 55µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.88360 | kr.17,650.80 |
| 6.000 | kr.5.76138 | kr.34,568.28 |
| 9.000 | kr.5.70017 | kr.51,301.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.74000 | kr.11.74 |
| 10 | kr.8.61700 | kr.86.17 |
| 25 | kr.7.84320 | kr.196.08 |
| 100 | kr.6.98860 | kr.698.86 |
| 250 | kr.6.58132 | kr.1,645.33 |
| 500 | kr.6.33558 | kr.3,167.79 |
| 1.000 | kr.6.13337 | kr.6,133.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| 10 | kr.8.55000 | kr.85.50 |
| 25 | kr.7.78240 | kr.194.56 |
| 100 | kr.6.93440 | kr.693.44 |
| 250 | kr.6.53032 | kr.1,632.58 |
| 500 | kr.6.28646 | kr.3,143.23 |
| 1.000 | kr.6.08582 | kr.6,085.82 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |











