NJU7004D# is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.511
Unit Price: kr.9.70000
Datasheet

Similar


Texas Instruments
In Stock: 241
Unit Price: kr.9.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.62638
Datasheet
CMOS Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 4 Circuit 14-DIP
14-DIP (0.300", 7.62mm)

NJU7004D#

DigiKey Part Number
2129-NJU7004D#-ND
Manufacturer
Manufacturer Product Number
NJU7004D#
Description
IC CMOS 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 mV
Mfr
Current - Supply
15µA
Packaging
Tube
Voltage - Supply Span (Min)
1 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-20°C ~ 75°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.05V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-DIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC27L4CNTexas Instruments1.511296-7389-5-NDkr.9.70000Similar
TLC27L4INTexas Instruments241296-7391-5-NDkr.9.83000Similar
TLC27L4ING4Texas Instruments0TLC27L4ING4-NDkr.4.62638Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.8.22095kr.8,220.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.22095
Unit Price with VAT:kr.10.27619