28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU39610FM2

DigiKey Part Number
2129-NJU39610FM2-ND
Manufacturer
Manufacturer Product Number
NJU39610FM2
Description
IC MOTOR DRIVER BIPOLAR 28PLCC
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
NJU39610FM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
>256 Microsteps
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.