


NJM7915FA | |
|---|---|
DigiKey Part Number | 2129-NJM7915FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7915FA |
Description | IC REG LINEAR -15V 1.5A TO220F |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 67dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) -35V | Supplier Device Package TO-220F |
Voltage - Output (Min/Fixed) -15V | Base Product Number |



