

NJM78L15UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L15UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L15UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L15UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L15UA-TE1 |
Description | IC REG LINEAR 15V 100MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L15UA-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.64800 | kr.36.48 |
| 25 | kr.3.27920 | kr.81.98 |
| 100 | kr.2.87680 | kr.287.68 |
| 250 | kr.2.68468 | kr.671.17 |
| 500 | kr.2.56884 | kr.1,284.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47347 | kr.2,473.47 |
| 2.000 | kr.2.39495 | kr.4,789.90 |
| 3.000 | kr.2.35565 | kr.7,066.95 |
| 5.000 | kr.2.31208 | kr.11,560.40 |
| 7.000 | kr.2.28662 | kr.16,006.34 |
| 10.000 | kr.2.26213 | kr.22,621.30 |
| 25.000 | kr.2.20941 | kr.55,235.25 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

