NJM4565D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.414
Unit Price: kr.77.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 568.243
Unit Price: kr.3.46000
Datasheet

Similar


Texas Instruments
In Stock: 59
Unit Price: kr.4.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.721
Unit Price: kr.27.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.351
Unit Price: kr.12.22401
Datasheet
NJM5532DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM4565D

DigiKey Part Number
2129-NJM4565D-ND
Manufacturer
Manufacturer Product Number
NJM4565D
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.2.84032kr.5,680.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.84032
Unit Price with VAT:kr.3.55040