Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±1% 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM4151D

DigiKey Part Number
2129-NJM4151D-ND
Manufacturer
Manufacturer Product Number
NJM4151D
Description
IC F/V & V/F CONV 100KHZ 8DIP
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±1% 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
NJM4151D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±100ppm/°C
Manufacturer
Nisshinbo Micro Devices Inc.
Linearity
±1%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
8-DIP (0.300", 7.62mm)
Type
Volt to Frequency and Frequency to Volt
Supplier Device Package
8-DIP
Frequency - Max
100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.214
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.23000kr.16.23
10kr.12.04000kr.120.40
50kr.10.37600kr.518.80
100kr.9.85930kr.985.93
250kr.9.31372kr.2,328.43
500kr.8.98504kr.4,492.52
1.000kr.8.71452kr.8,714.52
2.500kr.8.42883kr.21,072.08
5.000kr.8.25672kr.41,283.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.23000
Unit Price with VAT:kr.20.28750