
NJM393CG-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM393CG-TE2TR-ND - Tape & Reel (TR) 2129-NJM393CG-TE2CT-ND - Cut Tape (CT) 2129-NJM393CG-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM393CG-TE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.84720 | kr.21.18 |
| 100 | kr.0.72280 | kr.72.28 |
| 250 | kr.0.66368 | kr.165.92 |
| 500 | kr.0.62804 | kr.314.02 |
| 1.000 | kr.0.59869 | kr.598.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.56766 | kr.1,419.15 |
| 5.000 | kr.0.54897 | kr.2,744.85 |
| 7.500 | kr.0.53961 | kr.4,047.08 |
| 12.500 | kr.0.52923 | kr.6,615.38 |
| 17.500 | kr.0.52317 | kr.9,155.48 |
| 25.000 | kr.0.51734 | kr.12,933.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


