
NJM386D | |
|---|---|
DigiKey Part Number | 2129-NJM386D-ND |
Manufacturer | |
Manufacturer Product Number | NJM386D |
Description | IC AMP CLASS AB MONO 500MW 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJM386D Models |
Category | Max Output Power x Channels @ Load 500mW x 1 @ 16Ohm |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 4V ~ 12V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-DIP |
Output Type 1-Channel (Mono) | Package / Case 8-DIP (0.300", 7.62mm) |

