
NJM3472V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM3472V-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM3472V-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06397 | kr.4,127.94 |
| 4.000 | kr.2.00682 | kr.8,027.28 |
| 6.000 | kr.1.97820 | kr.11,869.20 |
| 10.000 | kr.1.94647 | kr.19,464.70 |
| 14.000 | kr.1.92795 | kr.26,991.30 |
| 20.000 | kr.1.91012 | kr.38,202.40 |
| Unit Price without VAT: | kr.2.06397 |
|---|---|
| Unit Price with VAT: | kr.2.57996 |

