


NJM317F | |
|---|---|
DigiKey Part Number | 2129-NJM317F-ND |
Manufacturer | |
Manufacturer Product Number | NJM317F |
Description | IC REG LIN POS ADJ 1.5A TO220F |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM317F Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 Full Pack |
Number of Regulators 1 | Supplier Device Package TO-220F |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) 1.25V |



