Parametric Equivalent



NJM2878F3-05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2878F3-05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2878F3-05-TE1 |
Description | IC REG LINEAR 5V 150MA SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 195 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00269 | kr.6,008.07 |
| 6.000 | kr.1.95222 | kr.11,713.32 |
| 9.000 | kr.1.92696 | kr.17,342.64 |
| 15.000 | kr.1.89896 | kr.28,484.40 |
| 21.000 | kr.1.88259 | kr.39,534.39 |
| 30.000 | kr.1.86687 | kr.56,006.10 |
| Unit Price without VAT: | kr.2.00269 |
|---|---|
| Unit Price with VAT: | kr.2.50336 |


