


NJM2856DL3-05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2856DL3-05-TE1TR-ND - Tape & Reel (TR) 2129-NJM2856DL3-05-TE1CT-ND - Cut Tape (CT) 2129-NJM2856DL3-05-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2856DL3-05-TE1 |
Description | IC REG LINEAR 5V 1A TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28514 | kr.6,855.42 |
| 6.000 | kr.2.22892 | kr.13,373.52 |
| 9.000 | kr.2.20076 | kr.19,806.84 |
| 15.000 | kr.2.16955 | kr.32,543.25 |
| 21.000 | kr.2.15131 | kr.45,177.51 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

