
NJM2732D | |
|---|---|
DigiKey Part Number | 2129-NJM2732D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2732D |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 580µA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.4V/µs | Supplier Device Package 8-DIP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 50 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.53180 | kr.23,063.60 |
| Unit Price without VAT: | kr.11.53180 |
|---|---|
| Unit Price with VAT: | kr.14.41475 |




