
NJM2149M | |
---|---|
DigiKey Part Number | 2129-NJM2149M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2149M |
Description | IC AMP CLASS AB MONO 250MW 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 250mW x 1 @ 32Ohm | |
Voltage - Supply | 2V ~ 6V | |
Features | Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DMP | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.28397 | kr.6,567.94 |
Unit Price without VAT: | kr.3.28397 |
---|---|
Unit Price with VAT: | kr.4.10496 |