Similar

NJM2143R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2143R-TE1TR-ND - Tape & Reel (TR) 2129-NJM2143R-TE1CT-ND - Cut Tape (CT) 2129-NJM2143R-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2143R-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-VSP |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7542FVM-TR | Rohm Semiconductor | 242 | BD7542FVMCT-ND | kr.10.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72604 | kr.3,452.08 |
| 4.000 | kr.1.67680 | kr.6,707.20 |
| 6.000 | kr.1.65214 | kr.9,912.84 |
| 10.000 | kr.1.62482 | kr.16,248.20 |
| 14.000 | kr.1.60884 | kr.22,523.76 |
| 20.000 | kr.1.59349 | kr.31,869.80 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


