
NJM8512BR-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM8512BR-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM8512BR-TE2 |
Description | IC OPAMP JFET 2 CIRCUIT 8VSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-VSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 2.6mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-VSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.87719 | kr.17,754.38 |
| 4.000 | kr.8.68781 | kr.34,751.24 |
| 6.000 | kr.8.59296 | kr.51,557.76 |
| Unit Price without VAT: | kr.8.87719 |
|---|---|
| Unit Price with VAT: | kr.11.09649 |

