
NJM072CAG-TE2 | |
---|---|
DigiKey Part Number | 2129-NJM072CAG-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM072CAG-TE2 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.95699 | kr.9,892.48 |
5.000 | kr.3.86465 | kr.19,323.25 |
7.500 | kr.3.81839 | kr.28,637.92 |
12.500 | kr.3.76716 | kr.47,089.50 |
Unit Price without VAT: | kr.3.95699 |
---|---|
Unit Price with VAT: | kr.4.94624 |