
TM-7ES203 | |
|---|---|
DigiKey Part Number | 563-TM-7ES203-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES203 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| 10 | kr.25.15100 | kr.251.51 |
| 25 | kr.23.36160 | kr.584.04 |
| 50 | kr.22.08340 | kr.1,104.17 |
| 100 | kr.20.87060 | kr.2,087.06 |
| 250 | kr.19.36288 | kr.4,840.72 |
| 500 | kr.18.29178 | kr.9,145.89 |
| 1.000 | kr.17.27770 | kr.17,277.70 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |

