Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST42EB102 | |
|---|---|
DigiKey Part Number | ST42EB102-ND |
Manufacturer | |
Manufacturer Product Number | ST42EB102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETB102 | Nidec Components | 0 | 563-ST-42ETB102TR-ND | kr.6.25116 | Parametric Equivalent |
| ST-4EB102 | Nidec Components | 0 | 563-ST-4EB102-ND | kr.7.07150 | Parametric Equivalent |
| ST-4ETB102 | Nidec Components | 21.753 | 563-ST-4ETB102CT-ND | kr.8.20000 | Parametric Equivalent |
| 23BR1KLFTR | TT Electronics/BI | 328 | 987-1015-1-ND | kr.8.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.12160 | kr.512.16 |
| Unit Price without VAT: | kr.5.12160 |
|---|---|
| Unit Price with VAT: | kr.6.40200 |



