
ST-7ETB203 | |
|---|---|
DigiKey Part Number | 563-ST-7ETB203TR-ND - Tape & Reel (TR) 563-ST-7ETB203CT-ND - Cut Tape (CT) 563-ST-7ETB203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-7ETB203 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 3.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-7ETB203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.252" x 0.240" Face (6.40mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.79000 | kr.52.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.25754 | kr.14,128.77 |
| Unit Price without VAT: | kr.52.79000 |
|---|---|
| Unit Price with VAT: | kr.65.98750 |


