10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETX103

DigiKey Part Number
563-ST-5ETX103TR-ND - Tape & Reel (TR)
563-ST-5ETX103CT-ND - Cut Tape (CT)
563-ST-5ETX103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETX103
Description
TRIMMER 10K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETX103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.09000kr.26.09
10kr.21.73600kr.217.36
25kr.20.19160kr.504.79
50kr.19.08760kr.954.38
100kr.18.04030kr.1,804.03
250kr.16.73856kr.4,184.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.81308kr.7,906.54
1.000kr.14.93690kr.14,936.90
1.500kr.14.44630kr.21,669.45
2.500kr.13.85047kr.34,626.17
3.500kr.13.47124kr.47,149.34
Manufacturers Standard Package
Unit Price without VAT:kr.26.09000
Unit Price with VAT:kr.32.61250