500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETW501

DigiKey Part Number
563-ST-5ETW501TR-ND - Tape & Reel (TR)
563-ST-5ETW501CT-ND - Cut Tape (CT)
563-ST-5ETW501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETW501
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETW501 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
10kr.21.49900kr.214.99
25kr.19.97120kr.499.28
50kr.18.87920kr.943.96
100kr.17.84330kr.1,784.33
250kr.16.55576kr.4,138.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.64040kr.7,820.20
1.000kr.14.77379kr.14,773.79
1.500kr.14.28854kr.21,432.81
2.500kr.13.69922kr.34,248.05
3.500kr.13.32413kr.46,634.46
Manufacturers Standard Package
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000