
ST-5ETW102 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW102TR-ND - Tape & Reel (TR) 563-ST-5ETW102CT-ND - Cut Tape (CT) 563-ST-5ETW102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.17000 | kr.26.17 |
| 10 | kr.21.80400 | kr.218.04 |
| 25 | kr.20.25440 | kr.506.36 |
| 50 | kr.19.14720 | kr.957.36 |
| 100 | kr.18.09660 | kr.1,809.66 |
| 250 | kr.16.79080 | kr.4,197.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.86242 | kr.7,931.21 |
| 1.000 | kr.14.98351 | kr.14,983.51 |
| 1.500 | kr.14.49138 | kr.21,737.07 |
| 2.500 | kr.13.89369 | kr.34,734.22 |
| 3.500 | kr.13.51327 | kr.47,296.44 |
| Unit Price without VAT: | kr.26.17000 |
|---|---|
| Unit Price with VAT: | kr.32.71250 |


