1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETW102

DigiKey Part Number
563-ST-5ETW102TR-ND - Tape & Reel (TR)
563-ST-5ETW102CT-ND - Cut Tape (CT)
563-ST-5ETW102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETW102
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETW102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
14.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.17000kr.26.17
10kr.21.80400kr.218.04
25kr.20.25440kr.506.36
50kr.19.14720kr.957.36
100kr.18.09660kr.1,809.66
250kr.16.79080kr.4,197.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.86242kr.7,931.21
1.000kr.14.98351kr.14,983.51
1.500kr.14.49138kr.21,737.07
2.500kr.13.89369kr.34,734.22
3.500kr.13.51327kr.47,296.44
Manufacturers Standard Package
Unit Price without VAT:kr.26.17000
Unit Price with VAT:kr.32.71250