ST-5ER503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.40800
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.40800
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.17.44895
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 213
Unit Price: kr.25.80000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.16.25716
Datasheet
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ER503

DigiKey Part Number
563-ST-5ER503-ND
Manufacturer
Manufacturer Product Number
ST-5ER503
Description
TRIMMER 50K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ER503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
14.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.44895kr.3,489.79
Unit Price without VAT:kr.17.44895
Unit Price with VAT:kr.21.81119