Parametric Equivalent
Parametric Equivalent

ST-5EMP504 | |
|---|---|
DigiKey Part Number | 563-ST-5EMP504-ND |
Manufacturer | |
Manufacturer Product Number | ST-5EMP504 |
Description | TRIMMER 500-500K OHM 0.25W SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.19.68360 | kr.984.18 |
| Unit Price without VAT: | kr.19.68360 |
|---|---|
| Unit Price with VAT: | kr.24.60450 |



