ST-4ETH101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.94668
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.8.99140
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.6.39770
Datasheet
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETH101

DigiKey Part Number
563-ST-4ETH101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-4ETH101
Description
TRIMMER 100 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETH101 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-42ETH101Nidec Components0563-ST-42ETH101TR-NDkr.7.94668Parametric Equivalent
ST-4EH101Nidec Components0563-ST-4EH101-NDkr.8.99140Parametric Equivalent
ST42EH101Nidec Components0ST42EH101-NDkr.6.39770Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.94668kr.3,973.34
Manufacturers Standard Package
Unit Price without VAT:kr.7.94668
Unit Price with VAT:kr.9.93335