ST-4ETD205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.68630
Datasheet
2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETD205

DigiKey Part Number
563-ST-4ETD205TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-4ETD205
Description
TRIMMER 2-2M OHM 0.25W GW BOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Bottom Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 MOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-4ED205Nidec Components0563-ST-4ED205-NDkr.9.68630Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.56040kr.4,280.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.56040
Unit Price with VAT:kr.10.70050