
ST-4ETD104 | |
|---|---|
DigiKey Part Number | 563-ST-4ETD104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-4ETD104 |
Description | TRIMMER 100K OHM 0.25W GW BOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4ED104 | Nidec Components | 0 | 563-ST-4ED104-ND | kr.9.68630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.56040 | kr.4,280.20 |
| Unit Price without VAT: | kr.8.56040 |
|---|---|
| Unit Price with VAT: | kr.10.70050 |


