
ST-4ETA504 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA504TR-ND - Tape & Reel (TR) 563-ST-4ETA504CT-ND - Cut Tape (CT) 563-ST-4ETA504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA504 |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.19100 | kr.81.91 |
| 25 | kr.7.61040 | kr.190.26 |
| 50 | kr.7.19980 | kr.359.99 |
| 100 | kr.6.80660 | kr.680.66 |
| 250 | kr.6.31868 | kr.1,579.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.97102 | kr.2,985.51 |
| 1.000 | kr.5.64152 | kr.5,641.52 |
| 1.500 | kr.5.45684 | kr.8,185.26 |
| 2.500 | kr.5.23243 | kr.13,081.07 |
| 3.500 | kr.5.08950 | kr.17,813.25 |
| 5.000 | kr.4.94207 | kr.24,710.35 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

