ST-42ETB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.7.09360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 1.422
Unit Price: kr.9.97000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.5.13760
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.5.08154
Datasheet
Image for ST-42ETB500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-42ETB500

DigiKey Part Number
563-ST-42ETB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-42ETB500
Description
TRIMMER 50 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-42ETB500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.27066kr.3,135.33
Manufacturers Standard Package
Unit Price without VAT:kr.6.27066
Unit Price with VAT:kr.7.83833