20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TW203

DigiKey Part Number
SM-42TW203TR-ND - Tape & Reel (TR)
SM-42TW203CT-ND - Cut Tape (CT)
SM-42TW203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TW203
Description
TRIMMER 20K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TW203 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.68000kr.21.68
10kr.18.04400kr.180.44
25kr.16.76280kr.419.07
50kr.15.84880kr.792.44
100kr.14.98080kr.1,498.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.90056kr.3,475.14
500kr.13.13268kr.6,566.34
750kr.12.70248kr.9,526.86
1.250kr.12.17970kr.15,224.62
1.750kr.11.84682kr.20,731.93
2.500kr.11.50355kr.28,758.88
Manufacturers Standard Package
Unit Price without VAT:kr.21.68000
Unit Price with VAT:kr.27.10000