SM-3W204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.32926
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.49455
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.367
Unit Price: kr.25.27000
Datasheet
200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3W204

DigiKey Part Number
SM-3W204-ND
Manufacturer
Manufacturer Product Number
SM-3W204
Description
TRIMMER 200K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.15.37895kr.3,075.79
Manufacturers Standard Package
Unit Price without VAT:kr.15.37895
Unit Price with VAT:kr.19.22369