5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3TW502

DigiKey Part Number
SM-3TW502TR-ND - Tape & Reel (TR)
SM-3TW502CT-ND - Cut Tape (CT)
SM-3TW502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-3TW502
Description
TRIMMER 5K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-3TW502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3223W-1-502Bourns Inc.2143223W-1-502-NDkr.1,208.28000Parametric Equivalent
In-Stock: 1.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.05000kr.21.05
10kr.17.53000kr.175.30
25kr.16.28360kr.407.09
50kr.15.39600kr.769.80
100kr.14.55220kr.1,455.22
250kr.13.50320kr.3,375.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.75734kr.6,378.67
1.000kr.12.05107kr.12,051.07
1.500kr.11.65545kr.17,483.17
2.500kr.11.39932kr.28,498.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.05000
Unit Price with VAT:kr.26.31250