
SM-3TW501 | |
|---|---|
DigiKey Part Number | SM-3TW501TR-ND - Tape & Reel (TR) SM-3TW501CT-ND - Cut Tape (CT) SM-3TW501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW501 |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 10 | kr.17.77900 | kr.177.79 |
| 25 | kr.16.51480 | kr.412.87 |
| 50 | kr.15.61460 | kr.780.73 |
| 100 | kr.14.75880 | kr.1,475.88 |
| 250 | kr.13.69488 | kr.3,423.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.93844 | kr.6,469.22 |
| 1.000 | kr.12.22214 | kr.12,222.14 |
| 1.500 | kr.11.82091 | kr.17,731.36 |
| 2.500 | kr.11.33360 | kr.28,334.00 |
| 3.500 | kr.11.02343 | kr.38,582.00 |
| 5.000 | kr.10.70370 | kr.53,518.50 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |

