



SH-7070TA | |
|---|---|
DigiKey Part Number | 563-1214-2-ND - Tape & Reel (TR) 563-1214-1-ND - Cut Tape (CT) 563-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7070TA |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.287" (7.30mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.85000 | kr.16.85 |
| 10 | kr.14.17200 | kr.141.72 |
| 25 | kr.13.14040 | kr.328.51 |
| 100 | kr.11.70390 | kr.1,170.39 |
| 250 | kr.10.86180 | kr.2,715.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.28852 | kr.5,144.26 |
| 1.000 | kr.9.77129 | kr.9,771.29 |
| 1.500 | kr.9.49445 | kr.14,241.68 |
| 2.500 | kr.9.17214 | kr.22,930.35 |
| 3.500 | kr.8.97540 | kr.31,413.90 |
| 5.000 | kr.8.77987 | kr.43,899.35 |
| Unit Price without VAT: | kr.16.85000 |
|---|---|
| Unit Price with VAT: | kr.21.06250 |




