SH-7070MB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.55110
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.40618
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.41280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.55110
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.40618
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.41280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.87640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.60270
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.75740
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.87640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.60270
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.75740
Datasheet
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-7070MB

DigiKey Part Number
563-SH-7070MB-ND
Manufacturer
Manufacturer Product Number
SH-7070MB
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.148" (3.75mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.287" (7.30mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.13.46180kr.1,346.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.46180
Unit Price with VAT:kr.16.82725