SD-1230W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.19700
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.27454
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.19700
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.27454
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 812
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.53680
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.75740
Datasheet
Image for SD-1230W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-1230W

DigiKey Part Number
563-SD-1230W-ND
Manufacturer
Manufacturer Product Number
SD-1230W
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.154" (3.90mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.15.53680kr.776.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.53680
Unit Price with VAT:kr.19.42100