SC-2030WB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.34740
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.27454
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.34740
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.27454
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.19700
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.66820
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.46828
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.53680
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.14.66820
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.9.46828
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.53680
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.27340
Datasheet
Image for SC-2030WB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2030WB

DigiKey Part Number
563-SC-2030WB-ND
Manufacturer
Manufacturer Product Number
SC-2030WB
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.157" (4.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD Complement
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-2030BNidec Components0563-SC-2030B-NDkr.14.34740Parametric Equivalent
SC-2030TBNidec Components0563-SC-2030TBTR-NDkr.9.27454Parametric Equivalent
SC-2230BNidec Components0563-SC-2230B-NDkr.14.34740Parametric Equivalent
SC-2230TBNidec Components0563-SC-2230TBTR-NDkr.9.27454Parametric Equivalent
SC-2230WBNidec Components0563-SC-2230WB-NDkr.15.19700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.15.19700kr.759.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.19700
Unit Price with VAT:kr.18.99625