
SA-7233TB | |
|---|---|
DigiKey Part Number | 563-SA-7233TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA-7233TB |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.299" (7.60mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.68810 | kr.13,844.05 |
| Unit Price without VAT: | kr.27.68810 |
|---|---|
| Unit Price with VAT: | kr.34.61013 |


