SA-5151A1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.87960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.87960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.87960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.75.67120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.28.91000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 65
Unit Price: kr.36.41000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 1
Unit Price: kr.36.41000
Datasheet
Image for SA-5151A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-5151A1E

DigiKey Part Number
563-SA-5151A1E-ND
Manufacturer
Manufacturer Product Number
SA-5151A1E
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.433" (11.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 75°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
5VDC
Length
0.433" (11.00mm)
Actuator Type
Rotary with Shaft
Mechanical Life
10,000 Steps
Actuator Level
Raised
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA-5151A1EWNidec Components0563-SA-5151A1EW-NDkr.64.87960Parametric Equivalent
SA-5151A3ENidec Components0563-SA-5151A3E-NDkr.64.87960Parametric Equivalent
SA-5151A3EWNidec Components0563-SA-5151A3EW-NDkr.64.87960Parametric Equivalent
SA-5151B1ENidec Components0563-SA-5151B1E-NDkr.75.67120Parametric Equivalent
SA-5151B1EWNidec Components0563-SA-5151B1EW-NDkr.75.67120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.64.87960kr.1,621.99
Manufacturers Standard Package
Unit Price without VAT:kr.64.87960
Unit Price with VAT:kr.81.09950