Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA-5110B1EW | |
|---|---|
DigiKey Part Number | 563-SA-5110B1EW-ND |
Manufacturer | |
Manufacturer Product Number | SA-5110B1EW |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.634" (16.10mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 75°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.433" (11.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA-5110A1E | Nidec Components | 0 | 563-SA-5110A1E-ND | kr.60.65480 | Parametric Equivalent |
| SA-5110A1EW | Nidec Components | 0 | 563-SA-5110A1EW-ND | kr.60.65480 | Parametric Equivalent |
| SA-5110A3E | Nidec Components | 0 | 563-SA-5110A3E-ND | kr.60.65480 | Parametric Equivalent |
| SA-5110A3EW | Nidec Components | 0 | 563-SA-5110A3EW-ND | kr.60.65480 | Parametric Equivalent |
| SA-5110B1E | Nidec Components | 0 | 563-SA-5110B1E-ND | kr.74.58620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.74.58620 | kr.3,729.31 |
| Unit Price without VAT: | kr.74.58620 |
|---|---|
| Unit Price with VAT: | kr.93.23275 |

