SA-5071CEW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.15.53680
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.17080
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.17080
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.17080
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.64.17080
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.78.86960
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.19.01360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.11.58318
Datasheet
Image for SA-5071CEW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-5071CEW

DigiKey Part Number
563-SA-5071CEW-ND
Manufacturer
Manufacturer Product Number
SA-5071CEW
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.433" (11.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal Complement
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 75°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
5VDC
Length
0.433" (11.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1031AWNidec Components0563-S-1031AW-NDkr.15.53680Parametric Equivalent
SA-5071A1ENidec Components0563-SA-5071A1E-NDkr.64.17080Parametric Equivalent
SA-5071A1EWNidec Components0563-SA-5071A1EW-NDkr.64.17080Parametric Equivalent
SA-5071A3ENidec Components0563-SA-5071A3E-NDkr.64.17080Parametric Equivalent
SA-5071A3EWNidec Components0563-SA-5071A3EW-NDkr.64.17080Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
25kr.78.86960kr.1,971.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.86960
Unit Price with VAT:kr.98.58700