Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA-5010B1E | |
|---|---|
DigiKey Part Number | 563-SA-5010B1E-ND |
Manufacturer | |
Manufacturer Product Number | SA-5010B1E |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.374" (9.50mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 75°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.433" (11.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA-5010A1E | Nidec Components | 0 | 563-SA-5010A1E-ND | kr.59.02540 | Parametric Equivalent |
| SA-5010A1EW | Nidec Components | 0 | 563-SA-5010A1EW-ND | kr.59.02540 | Parametric Equivalent |
| SA-5010A3E | Nidec Components | 0 | 563-SA-5010A3E-ND | kr.59.02540 | Parametric Equivalent |
| SA-5010A3EW | Nidec Components | 0 | 563-SA-5010A3EW-ND | kr.59.02540 | Parametric Equivalent |
| SA-5010B1EW | Nidec Components | 0 | 563-SA-5010B1EW-ND | kr.69.36080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.69.36080 | kr.3,468.04 |
| Unit Price without VAT: | kr.69.36080 |
|---|---|
| Unit Price with VAT: | kr.86.70100 |

