RJ-6P500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 1.978
Unit Price: kr.10.14000
Datasheet

Similar


Bourns Inc.
In Stock: 3.334
Unit Price: kr.18.01000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.17.28920
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.04279
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.11.60000
Datasheet

Similar


TT Electronics/BI
In Stock: 1.247
Unit Price: kr.9.64000
Datasheet
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6P500

DigiKey Part Number
563-RJ-6P500-ND
Manufacturer
Manufacturer Product Number
RJ-6P500
Description
TRIMMER 50 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6P500 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.276" Dia (7.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR500LFTT Electronics/BI1.978987-1579-NDkr.10.14000Similar
3329H-1-501LFBourns Inc.3.3343329H-501LF-NDkr.18.01000Similar
3329P-1-500Bourns Inc.03329P-500-NDkr.17.28920Similar
72PMR500LFTT Electronics/BI0987-1529-NDkr.7.04279Similar
72PR500LFTT Electronics/BI0987-1533-NDkr.11.60000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.27055kr.2,654.11
Manufacturers Standard Package
Unit Price without VAT:kr.13.27055
Unit Price with VAT:kr.16.58819